Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K2RACAUTO7210 | KEMET | 0 | 399-C1206C223K2RACAUTO7210TR-ND | kr.0.65093 | Parametric Equivalent |
| C1206C223K2RECAUTO | KEMET | 0 | C1206C223K2RECAUTO-ND | kr.0.25675 | Parametric Equivalent |
| C1206C223K2RECAUTO7210 | KEMET | 0 | C1206C223K2RECAUTO7210-ND | kr.0.26388 | Parametric Equivalent |
| C1206S223K2RACAUTO | KEMET | 1.490 | 399-20288-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71800 | kr.17.18 |
| 50 | kr.1.27440 | kr.63.72 |
| 100 | kr.1.13930 | kr.113.93 |
| 500 | kr.0.91042 | kr.455.21 |
| 1.000 | kr.0.83973 | kr.839.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73390 | kr.2,935.60 |
| 8.000 | kr.0.69459 | kr.5,556.72 |
| 12.000 | kr.0.67489 | kr.8,098.68 |
| 20.000 | kr.0.65306 | kr.13,061.20 |
| 28.000 | kr.0.64031 | kr.17,928.68 |
| 40.000 | kr.0.62803 | kr.25,121.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |



