


C1206C223K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17898-2-ND - Tape & Reel (TR) 399-17898-1-ND - Cut Tape (CT) 399-17898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RECAUTO |
Description | CAP CER 1206 22NF 100V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.58700 | kr.29.35 |
| 100 | kr.0.51610 | kr.51.61 |
| 500 | kr.0.39586 | kr.197.93 |
| 1.000 | kr.0.35891 | kr.358.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30345 | kr.1,213.80 |
| 8.000 | kr.0.28288 | kr.2,263.04 |
| 12.000 | kr.0.27258 | kr.3,270.96 |
| 20.000 | kr.0.26117 | kr.5,223.40 |
| 28.000 | kr.0.25450 | kr.7,126.00 |
| 40.000 | kr.0.24809 | kr.9,923.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

