
C1206C223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K1RECAUTO | KEMET | 7.716 | 399-17898-1-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10560 | kr.55.28 |
| 100 | kr.0.98520 | kr.98.52 |
| 500 | kr.0.78146 | kr.390.73 |
| 1.000 | kr.0.71870 | kr.718.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62451 | kr.2,498.04 |
| 8.000 | kr.0.58952 | kr.4,716.16 |
| 12.000 | kr.0.57200 | kr.6,864.00 |
| 20.000 | kr.0.55258 | kr.11,051.60 |
| 28.000 | kr.0.54123 | kr.15,154.44 |
| 40.000 | kr.0.53031 | kr.21,212.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

