
C1206C223JAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223JAGECTUTR-ND - Tape & Reel (TR) 399-C1206C223JAGECTUCT-ND - Cut Tape (CT) 399-C1206C223JAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGECTU |
Description | CAP CER 1206 22NF 250V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45100 | kr.24.51 |
| 50 | kr.1.86120 | kr.93.06 |
| 100 | kr.1.56160 | kr.156.16 |
| 500 | kr.1.36986 | kr.684.93 |
| 1.000 | kr.1.27469 | kr.1,274.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06621 | kr.2,132.42 |
| 4.000 | kr.1.03095 | kr.4,123.80 |
| 6.000 | kr.1.01327 | kr.6,079.62 |
| 10.000 | kr.0.99509 | kr.9,950.90 |
| 14.000 | kr.0.98885 | kr.13,843.90 |
| 20.000 | kr.0.98597 | kr.19,719.40 |
| 24.000 | kr.0.98129 | kr.23,550.96 |
| 48.000 | kr.0.97650 | kr.46,872.00 |
| 50.000 | kr.0.97624 | kr.48,812.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

