0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223J2GACAUTO

DigiKey Part Number
399-11576-2-ND - Tape & Reel (TR)
399-11576-1-ND - Cut Tape (CT)
399-11576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223J2GACAUTO
Description
CAP CER 0.022UF 200V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.58800kr.35.88
50kr.2.77180kr.138.59
100kr.2.51950kr.251.95
500kr.2.09308kr.1,046.54
1.000kr.1.96134kr.1,961.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85293kr.3,705.86
4.000kr.1.76369kr.7,054.76
6.000kr.1.71899kr.10,313.94
10.000kr.1.66944kr.16,694.40
14.000kr.1.64047kr.22,966.58
20.000kr.1.61260kr.32,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000