0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223J1GACTU

DigiKey Part Number
399-11946-2-ND - Tape & Reel (TR)
399-11946-1-ND - Cut Tape (CT)
399-11946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223J1GACTU
Description
CAP CER 0.022UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85200kr.58.52
50kr.4.63200kr.231.60
100kr.4.25540kr.425.54
500kr.3.62014kr.1,810.07
1.000kr.3.42354kr.3,423.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.12852kr.12,514.08
8.000kr.3.01882kr.24,150.56
12.000kr.2.96383kr.35,565.96
20.000kr.2.90291kr.58,058.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500