2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KDRACAUTO

DigiKey Part Number
399-15821-2-ND - Tape & Reel (TR)
399-15821-1-ND - Cut Tape (CT)
399-15821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KDRACAUTO
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KDRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.21000kr.42.10
50kr.3.27780kr.163.89
100kr.2.99060kr.299.06
500kr.2.50430kr.1,252.15
1.000kr.2.35398kr.2,353.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.19529kr.5,488.23
5.000kr.2.09963kr.10,498.15
7.500kr.2.05171kr.15,387.82
12.500kr.1.99859kr.24,982.38
17.500kr.1.96752kr.34,431.60
25.000kr.1.93764kr.48,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750