1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KDGACTU

DigiKey Part Number
399-C1206C222KDGACTUTR-ND - Tape & Reel (TR)
399-C1206C222KDGACTUCT-ND - Cut Tape (CT)
399-C1206C222KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KDGACTU
Description
CAP CER 2200PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.40500kr.34.05
50kr.2.64060kr.132.03
100kr.2.39940kr.239.94
500kr.2.07540kr.1,037.70
1.000kr.1.94157kr.1,941.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.73417kr.4,335.43
5.000kr.1.65414kr.8,270.70
7.500kr.1.61407kr.12,105.52
12.500kr.1.56964kr.19,620.50
17.500kr.1.54367kr.27,014.23
25.000kr.1.51868kr.37,967.00
30.000kr.1.50683kr.45,204.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500