
C1206C222KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206C222KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KCRACAUTO |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.43700 | kr.34.37 |
| 50 | kr.2.76100 | kr.138.05 |
| 100 | kr.2.54400 | kr.254.40 |
| 500 | kr.2.03764 | kr.1,018.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65750 | kr.4,143.75 |
| 5.000 | kr.1.64582 | kr.8,229.10 |
| 7.500 | kr.1.57680 | kr.11,826.00 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

