C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222K5RACTU

DigiKey Part Number
399-C1206C222K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C222K5RACTUCT-ND - Cut Tape (CT)
399-C1206C222K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222K5RACTU
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.68500kr.6.85
50kr.0.48760kr.24.38
100kr.0.42690kr.42.69
500kr.0.32486kr.162.43
1.000kr.0.29344kr.293.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24645kr.985.80
8.000kr.0.19099kr.1,527.92
12.000kr.0.16988kr.2,038.56
20.000kr.0.16884kr.3,376.80
28.000kr.0.15520kr.4,345.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500