2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222K5GACTU

DigiKey Part Number
399-C1206C222K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C222K5GACTUCT-ND - Cut Tape (CT)
399-C1206C222K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222K5GACTU
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43420kr.71.71
100kr.1.28510kr.128.51
500kr.1.03316kr.516.58
1.000kr.0.95544kr.955.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83889kr.3,355.56
8.000kr.0.79560kr.6,364.80
12.000kr.0.77391kr.9,286.92
20.000kr.0.74987kr.14,997.40
28.000kr.0.73581kr.20,602.68
40.000kr.0.72230kr.28,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250