
C1206C222J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C222J5GACTUCT-ND - Cut Tape (CT) 399-C1206C222J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49240 | kr.74.62 |
| 100 | kr.1.33900 | kr.133.90 |
| 500 | kr.1.07868 | kr.539.34 |
| 1.000 | kr.0.99842 | kr.998.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87798 | kr.3,511.92 |
| 8.000 | kr.0.83324 | kr.6,665.92 |
| 12.000 | kr.0.81082 | kr.9,729.84 |
| 20.000 | kr.0.78598 | kr.15,719.60 |
| 28.000 | kr.0.77146 | kr.21,600.88 |
| 40.000 | kr.0.75749 | kr.30,299.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

