
| C1206C222J1GACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206C222J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C222J1GACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C222J1GACAUTO | 
| Description | CAP CER 2200PF 100V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C222J1GACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.047" (1.20mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.22100 | kr.22.21 | 
| 50 | kr.1.60640 | kr.80.32 | 
| 100 | kr.1.27620 | kr.127.62 | 
| 500 | kr.1.19348 | kr.596.74 | 
| 1.000 | kr.1.13555 | kr.1,135.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.90929 | kr.2,273.22 | 
| 5.000 | kr.0.87539 | kr.4,376.95 | 
| 7.500 | kr.0.87171 | kr.6,537.82 | 
| 12.500 | kr.0.86752 | kr.10,844.00 | 
| 17.500 | kr.0.86501 | kr.15,137.67 | 
| 25.000 | kr.0.86253 | kr.21,563.25 | 
| 60.000 | kr.0.85770 | kr.51,462.00 | 
| 62.500 | kr.0.85623 | kr.53,514.38 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark