
C1206C222J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C222J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J1GACAUTO |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.22100 | kr.22.21 |
| 50 | kr.1.60640 | kr.80.32 |
| 100 | kr.1.27620 | kr.127.62 |
| 500 | kr.1.19348 | kr.596.74 |
| 1.000 | kr.1.13555 | kr.1,135.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90929 | kr.2,273.22 |
| 5.000 | kr.0.87539 | kr.4,376.95 |
| 7.500 | kr.0.87171 | kr.6,537.82 |
| 12.500 | kr.0.86752 | kr.10,844.00 |
| 17.500 | kr.0.86501 | kr.15,137.67 |
| 25.000 | kr.0.86253 | kr.21,563.25 |
| 60.000 | kr.0.85770 | kr.51,462.00 |
| 62.500 | kr.0.85623 | kr.53,514.38 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

