
| C1206C221KDRACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C221KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C221KDRACTUCT-ND - Cut Tape (CT) 399-C1206C221KDRACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C221KDRACTU | 
| Description | CAP CER 220PF 1KV X7R 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C221KDRACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.069" (1.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 | 
| 10 | kr.3.06600 | kr.30.66 | 
| 50 | kr.2.42180 | kr.121.09 | 
| 100 | kr.2.19900 | kr.219.90 | 
| 500 | kr.2.01740 | kr.1,008.70 | 
| 1.000 | kr.1.95744 | kr.1,957.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.75078 | kr.4,376.95 | 
| 5.000 | kr.1.73196 | kr.8,659.80 | 
| Unit Price without VAT: | kr.6.14000 | 
|---|---|
| Unit Price with VAT: | kr.7.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark