1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221JBGACTU

DigiKey Part Number
399-C1206C221JBGACTUTR-ND - Tape & Reel (TR)
399-C1206C221JBGACTUCT-ND - Cut Tape (CT)
399-C1206C221JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221JBGACTU
Description
CAP CER 220PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.06400kr.40.64
50kr.3.28580kr.164.29
100kr.2.99970kr.299.97
500kr.2.51700kr.1,258.50
1.000kr.2.36768kr.2,367.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.21010kr.5,525.25
5.000kr.2.11507kr.10,575.35
7.500kr.2.06748kr.15,506.10
12.500kr.2.01472kr.25,184.00
17.500kr.1.98387kr.34,717.72
25.000kr.1.95418kr.48,854.50
30.000kr.1.94011kr.58,203.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250