
C1206C221J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C221J2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221J2GACAUTOCT-ND - Cut Tape (CT) 399-C1206C221J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221J2GACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221J2GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46320 | kr.73.16 |
| 100 | kr.1.31110 | kr.131.11 |
| 500 | kr.1.05536 | kr.527.68 |
| 1.000 | kr.0.97642 | kr.976.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85795 | kr.3,431.80 |
| 8.000 | kr.0.81395 | kr.6,511.60 |
| 12.000 | kr.0.79190 | kr.9,502.80 |
| 20.000 | kr.0.76748 | kr.15,349.60 |
| 28.000 | kr.0.75319 | kr.21,089.32 |
| 40.000 | kr.0.73945 | kr.29,578.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

