220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221GCGACTU

DigiKey Part Number
399-C1206C221GCGACTUTR-ND - Tape & Reel (TR)
399-C1206C221GCGACTUCT-ND - Cut Tape (CT)
399-C1206C221GCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221GCGACTU
Description
CAP CER 220PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221GCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.67900kr.46.79
50kr.3.66460kr.183.23
100kr.3.35010kr.335.01
500kr.2.82016kr.1,410.08
1.000kr.2.65621kr.2,656.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.48312kr.6,207.80
5.000kr.2.37877kr.11,893.85
7.500kr.2.32650kr.17,448.75
12.500kr.2.26854kr.28,356.75
17.500kr.2.23465kr.39,106.38
25.000kr.2.20206kr.55,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750