
C1206C221F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C221F5GACTUCT-ND - Cut Tape (CT) 399-C1206C221F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221F5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.46700 | kr.64.67 |
| 50 | kr.5.14800 | kr.257.40 |
| 100 | kr.4.74040 | kr.474.04 |
| 500 | kr.4.05138 | kr.2,025.69 |
| 1.000 | kr.3.83811 | kr.3,838.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.51808 | kr.14,072.32 |
| 8.000 | kr.3.39906 | kr.27,192.48 |
| 12.000 | kr.3.33944 | kr.40,073.28 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

