C1206C221F1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.58956
Datasheet

Direct


KYOCERA AVX
In Stock: 3.949
Unit Price: kr.4.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.44910
Datasheet
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221F1GACTU

DigiKey Part Number
399-C1206C221F1GACTUTR-ND - Tape & Reel (TR)
399-C1206C221F1GACTUCT-ND - Cut Tape (CT)
399-C1206C221F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221F1GACTU
Description
CAP CER 220PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221F1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.22800kr.72.28
50kr.5.78580kr.289.29
100kr.5.34020kr.534.02
500kr.4.58674kr.2,293.37
1.000kr.4.35355kr.4,353.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.00362kr.16,014.48
8.000kr.3.87346kr.30,987.68
12.000kr.3.80824kr.45,698.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000