
C1206C220J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C220J1GACTUCT-ND - Cut Tape (CT) 399-C1206C220J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220J1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56680 | kr.28.34 |
| 100 | kr.0.49770 | kr.49.77 |
| 500 | kr.0.38090 | kr.190.45 |
| 1.000 | kr.0.34496 | kr.344.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29121 | kr.1,164.84 |
| 8.000 | kr.0.27126 | kr.2,170.08 |
| 12.000 | kr.0.26127 | kr.3,135.24 |
| 20.000 | kr.0.25021 | kr.5,004.20 |
| 28.000 | kr.0.24374 | kr.6,824.72 |
| 40.000 | kr.0.23752 | kr.9,500.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

