22 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220GAGACTU

DigiKey Part Number
399-C1206C220GAGACTUTR-ND - Tape & Reel (TR)
399-C1206C220GAGACTUCT-ND - Cut Tape (CT)
399-C1206C220GAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220GAGACTU
Description
CAP CER 22PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220GAGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.93400kr.19.34
50kr.1.44420kr.72.21
100kr.1.29460kr.129.46
500kr.1.04140kr.520.70
1.000kr.0.96317kr.963.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84592kr.3,383.68
8.000kr.0.80236kr.6,418.88
12.000kr.0.78054kr.9,366.48
20.000kr.0.75636kr.15,127.20
28.000kr.0.74222kr.20,782.16
40.000kr.0.72862kr.29,144.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250