22 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220F2GACTU

DigiKey Part Number
399-C1206C220F2GACTUTR-ND - Tape & Reel (TR)
399-C1206C220F2GACTUCT-ND - Cut Tape (CT)
399-C1206C220F2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220F2GACTU
Description
CAP CER 22PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220F2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.57100kr.45.71
50kr.3.57200kr.178.60
100kr.3.26450kr.326.45
500kr.2.74496kr.1,372.48
1.000kr.2.58418kr.2,584.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.34296kr.9,371.84
8.000kr.2.25328kr.18,026.24
12.000kr.2.20834kr.26,500.08
20.000kr.2.15853kr.43,170.60
28.000kr.2.12941kr.59,623.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500