2000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C202KGRACTU

DigiKey Part Number
399-C1206C202KGRACTUTR-ND - Tape & Reel (TR)
399-C1206C202KGRACTUCT-ND - Cut Tape (CT)
399-C1206C202KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C202KGRACTU
Description
CAP CER 2000PF 2000V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.12000kr.7.12
10kr.4.57000kr.45.70
50kr.3.57040kr.178.52
100kr.3.26200kr.326.20
500kr.2.74130kr.1,370.65
1.000kr.2.58028kr.2,580.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44773kr.4,895.46
4.000kr.2.33859kr.9,354.36
6.000kr.2.28394kr.13,703.64
10.000kr.2.22332kr.22,233.20
14.000kr.2.18789kr.30,630.46
20.000kr.2.15381kr.43,076.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.12000
Unit Price with VAT:kr.8.90000