
C1206C202J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C202J5GACTUCT-ND - Cut Tape (CT) 399-C1206C202J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202J5GACTU |
Description | CAP CER 2000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.08000 | kr.20.80 |
| 50 | kr.1.58840 | kr.79.42 |
| 100 | kr.1.41570 | kr.141.57 |
| 500 | kr.1.21100 | kr.605.50 |
| 1.000 | kr.1.13779 | kr.1,137.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87088 | kr.3,483.52 |
| 8.000 | kr.0.81806 | kr.6,544.48 |
| 12.000 | kr.0.80828 | kr.9,699.36 |
| 20.000 | kr.0.80471 | kr.16,094.20 |
| 28.000 | kr.0.80256 | kr.22,471.68 |
| 40.000 | kr.0.80045 | kr.32,018.00 |
| 48.000 | kr.0.79287 | kr.38,057.76 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

