1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C189C5GACTU

DigiKey Part Number
399-C1206C189C5GACTUTR-ND - Tape & Reel (TR)
399-C1206C189C5GACTUCT-ND - Cut Tape (CT)
399-C1206C189C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C189C5GACTU
Description
CAP CER 1.8PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C189C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.07300kr.20.73
50kr.1.55340kr.77.67
100kr.1.39350kr.139.35
500kr.1.12510kr.562.55
1.000kr.1.04223kr.1,042.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91791kr.3,671.64
8.000kr.0.87171kr.6,973.68
12.000kr.0.84857kr.10,182.84
20.000kr.0.82293kr.16,458.60
28.000kr.0.80794kr.22,622.32
40.000kr.0.79352kr.31,740.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000