C1206C184K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53926
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28948
Datasheet
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C184K5RACTM

DigiKey Part Number
399-C1206C184K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C184K5RACTM
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C184K5RAC3123KEMET0399-C1206C184K5RAC3123TR-NDkr.1.00163Parametric Equivalent
C1206C184K5RAC3124KEMET0399-C1206C184K5RAC3124TR-NDkr.0.93942Parametric Equivalent
C1206C184K5RAC3179KEMET0399-C1206C184K5RAC3179TR-NDkr.0.89449Parametric Equivalent
C1206X184K5RAC3124KEMET0399-C1206X184K5RAC3124TR-NDkr.1.53926Parametric Equivalent
CC1206KFX7R9BB184YAGEO013-CC1206KFX7R9BB184TR-NDkr.0.28948Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98283kr.3,931.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.98283
Unit Price with VAT:kr.1.22854