C1206C184G8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.28439
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.27824
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.27285
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.91609
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.91359
Datasheet
0.18 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C184G8JACAUTO

DigiKey Part Number
C1206C184G8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C184G8JACAUTO
Description
CAP CER 0.18UF 10V U2J 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C184G8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C184F3JACAUTOKEMET0C1206C184F3JACAUTO-NDkr.12.28439Upgrade
C1206C184F4JACAUTOKEMET0C1206C184F4JACAUTO-NDkr.12.27824Upgrade
C1206C184F8JACAUTOKEMET0C1206C184F8JACAUTO-NDkr.12.27285Upgrade
C1206C184G3JACAUTOKEMET0C1206C184G3JACAUTO-NDkr.3.91609Upgrade
C1206C184G4JACAUTOKEMET0C1206C184G4JACAUTO-NDkr.3.91359Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.91188kr.7,823.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.91188
Unit Price with VAT:kr.4.88985