
C1206C183J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C183J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C183J5RACTUCT-ND - Cut Tape (CT) 399-C1206C183J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C183J5RACTU |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C183J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.70500 | kr.17.05 |
| 50 | kr.1.26420 | kr.63.21 |
| 100 | kr.1.12920 | kr.112.92 |
| 500 | kr.0.90206 | kr.451.03 |
| 1.000 | kr.0.83193 | kr.831.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72680 | kr.2,907.20 |
| 8.000 | kr.0.68776 | kr.5,502.08 |
| 12.000 | kr.0.66820 | kr.8,018.40 |
| 20.000 | kr.0.64652 | kr.12,930.40 |
| 28.000 | kr.0.63385 | kr.17,747.80 |
| 40.000 | kr.0.62166 | kr.24,866.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

