C1206C183G3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.47632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.48265
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.73945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78009
Datasheet
0.018 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C183G3JACTU

DigiKey Part Number
399-C1206C183G3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C183G3JACTU
Description
CAP CER 0.018UF 25V U2J 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.018 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C183G3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C183F3JACTUKEMET0399-C1206C183F3JACTUTR-NDkr.5.47632Upgrade
C1206C183F5JACTUKEMET0399-C1206C183F5JACTUTR-NDkr.5.48265Upgrade
C1206C183G5JACTUKEMET0399-C1206C183G5JACTUTR-NDkr.1.73945Upgrade
C1206C183G3JACAUTOKEMET0C1206C183G3JACAUTO-NDkr.1.78009Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.73685kr.6,947.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.73685
Unit Price with VAT:kr.2.17106