1800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C182K1RACTU

DigiKey Part Number
399-C1206C182K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C182K1RACTUCT-ND - Cut Tape (CT)
399-C1206C182K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C182K1RACTU
Description
CAP CER 1800PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C182K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C182J1GACTUKEMET5.399399-C1206C182J1GACTUCT-NDkr.3.49000Upgrade
C1206C182J2GACTUKEMET65399-C1206C182J2GACTUCT-NDkr.3.99000Upgrade
C1206C182JBGACTUKEMET690399-C1206C182JBGACTUCT-NDkr.5.71000Upgrade
CC1206KKX7RBBB182YAGEO8.51013-CC1206KKX7RBBB182CT-NDkr.1.65000Upgrade
KGM31BCG2A182FTKYOCERA AVX135478-KGM31BCG2A182FUCT-NDkr.5.77000Upgrade
In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94220kr.47.11
100kr.0.83690kr.83.69
500kr.0.65822kr.329.11
1.000kr.0.60312kr.603.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52063kr.2,082.52
8.000kr.0.48999kr.3,919.92
12.000kr.0.47464kr.5,695.68
20.000kr.0.45764kr.9,152.80
28.000kr.0.44770kr.12,535.60
40.000kr.0.43814kr.17,525.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000