
C1206C182J2GACTU | |
---|---|
DigiKey Part Number | 399-C1206C182J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C182J2GACTUCT-ND - Cut Tape (CT) 399-C1206C182J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182J2GACTU |
Description | CAP CER 1800PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.38100 | kr.23.81 |
50 | kr.1.80220 | kr.90.11 |
100 | kr.1.50850 | kr.150.85 |
500 | kr.1.32442 | kr.662.21 |
1.000 | kr.1.23155 | kr.1,231.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.13362 | kr.2,834.05 |
5.000 | kr.1.07461 | kr.5,373.05 |
7.500 | kr.1.04504 | kr.7,837.80 |
12.500 | kr.1.01228 | kr.12,653.50 |
17.500 | kr.0.99312 | kr.17,379.60 |
25.000 | kr.0.97469 | kr.24,367.25 |
30.000 | kr.0.96596 | kr.28,978.80 |
60.000 | kr.0.93655 | kr.56,193.00 |
62.500 | kr.0.93498 | kr.58,436.25 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |