1800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C182GBGACAUTO

DigiKey Part Number
399-16684-2-ND - Tape & Reel (TR)
399-16684-1-ND - Cut Tape (CT)
399-16684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C182GBGACAUTO
Description
CAP CER 1206 1.8NF 630V C0G 2%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C182GBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.86300kr.48.63
50kr.3.81280kr.190.64
100kr.3.48890kr.348.89
500kr.2.94202kr.1,471.01
1.000kr.2.77293kr.2,772.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.63377kr.5,267.54
4.000kr.2.51918kr.10,076.72
6.000kr.2.46178kr.14,770.68
10.000kr.2.39815kr.23,981.50
14.000kr.2.36095kr.33,053.30
20.000kr.2.32515kr.46,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500