
C1206C181JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16683-2-ND - Tape & Reel (TR) 399-16683-1-ND - Cut Tape (CT) 399-16683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JGGACAUTO |
Description | CAP CER 1206 180PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01607 | kr.2,032.14 |
| 4.000 | kr.0.95868 | kr.3,834.72 |
| 6.000 | kr.0.92994 | kr.5,579.64 |
| 10.000 | kr.0.89809 | kr.8,980.90 |
| 14.000 | kr.0.87948 | kr.12,312.72 |
| 20.000 | kr.0.86157 | kr.17,231.40 |
| 24.000 | kr.0.85308 | kr.20,473.92 |
| 48.000 | kr.0.82450 | kr.39,576.00 |
| 50.000 | kr.0.82298 | kr.41,149.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.13500 | kr.21.35 |
| 50 | kr.1.60740 | kr.80.37 |
| 100 | kr.1.44480 | kr.144.48 |
| 500 | kr.1.17054 | kr.585.27 |
| 1.000 | kr.1.08579 | kr.1,085.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59480 | kr.79.74 |
| 100 | kr.1.43360 | kr.143.36 |
| 500 | kr.1.16148 | kr.580.74 |
| 1.000 | kr.1.07738 | kr.1,077.38 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

