
C1206C181JBGACTU | |
|---|---|
DigiKey Part Number | 399-15087-2-ND - Tape & Reel (TR) 399-15087-1-ND - Cut Tape (CT) 399-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JBGACTU |
Description | CAP CER 180PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18390 | kr.5,459.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.16500 | kr.41.65 |
| 50 | kr.3.24740 | kr.162.37 |
| 100 | kr.2.96460 | kr.296.46 |
| 500 | kr.2.48730 | kr.1,243.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.32400 | kr.43.24 |
| 50 | kr.3.78240 | kr.189.12 |
| 100 | kr.3.08250 | kr.308.25 |
| 500 | kr.2.52192 | kr.1,260.96 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

