1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C181JBGACAUTO

DigiKey Part Number
399-15815-2-ND - Tape & Reel (TR)
399-15815-1-ND - Cut Tape (CT)
399-15815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C181JBGACAUTO
Description
CAP CER 180PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C181JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.17300kr.41.73
50kr.3.33960kr.166.98
100kr.3.05020kr.305.02
500kr.2.56140kr.1,280.70
1.000kr.2.41018kr.2,410.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.25057kr.5,626.43
5.000kr.2.14235kr.10,711.75
7.500kr.2.10611kr.15,795.83
12.500kr.2.05267kr.25,658.38
17.500kr.2.02142kr.35,374.85
25.000kr.1.99135kr.49,783.75
30.000kr.1.97710kr.59,313.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500