
C1206C162K3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C162K3HACTUTR-ND - Tape & Reel (TR) 399-C1206C162K3HACTUCT-ND - Cut Tape (CT) 399-C1206C162K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C162K3HACTU |
Description | CAP CER 1600PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C162K3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38540 | kr.19.27 |
| 100 | kr.0.33540 | kr.33.54 |
| 500 | kr.0.25132 | kr.125.66 |
| 1.000 | kr.0.22558 | kr.225.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18702 | kr.748.08 |
| 8.000 | kr.0.17273 | kr.1,381.84 |
| 12.000 | kr.0.16557 | kr.1,986.84 |
| 20.000 | kr.0.15764 | kr.3,152.80 |
| 28.000 | kr.0.15301 | kr.4,284.28 |
| 40.000 | kr.0.14856 | kr.5,942.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

