C1206C155Z4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.50909
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.3.33000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155Z4VACTU

DigiKey Part Number
399-C1206C155Z4VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C155Z4VACTU
Description
CAP CER 1.5UF 16V Y5V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.03871kr.4,154.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.03871
Unit Price with VAT:kr.1.29839