
C1206C154K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C154K1RACTUCT-ND - Cut Tape (CT) 399-C1206C154K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.60900 | kr.80.45 |
| 100 | kr.1.44550 | kr.144.55 |
| 500 | kr.1.16896 | kr.584.48 |
| 1.000 | kr.1.08370 | kr.1,083.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95572 | kr.3,822.88 |
| 8.000 | kr.0.90817 | kr.7,265.36 |
| 12.000 | kr.0.88435 | kr.10,612.20 |
| 20.000 | kr.0.85795 | kr.17,159.00 |
| 28.000 | kr.0.84251 | kr.23,590.28 |
| 40.000 | kr.0.82767 | kr.33,106.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

