Upgrade
Upgrade



C1206C154F4JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154F4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154F4JACTU |
Description | CAP CER 0.15UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154F4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154F3JACTU | KEMET | 5.157 | 399-C1206C154F3JACTUCT-ND | kr.23.40000 | Upgrade |
| C1206C154F5JACTU | KEMET | 5.284 | 399-C1206C154F5JACTUCT-ND | kr.29.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.66690 | kr.19,167.25 |
| Unit Price without VAT: | kr.7.66690 |
|---|---|
| Unit Price with VAT: | kr.9.58363 |


