
C1206C153KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C153KBRACTUCT-ND - Cut Tape (CT) 399-C1206C153KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KBRACTU |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76420 | kr.38.21 |
| 100 | kr.0.67580 | kr.67.58 |
| 500 | kr.0.52672 | kr.263.36 |
| 1.000 | kr.0.48083 | kr.480.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44007 | kr.880.14 |
| 4.000 | kr.0.41203 | kr.1,648.12 |
| 6.000 | kr.0.39649 | kr.2,378.94 |
| 10.000 | kr.0.37771 | kr.3,777.10 |
| 14.000 | kr.0.36921 | kr.5,168.94 |
| 20.000 | kr.0.35953 | kr.7,190.60 |
| 24.000 | kr.0.35494 | kr.8,518.56 |
| 48.000 | kr.0.33950 | kr.16,296.00 |
| 50.000 | kr.0.33873 | kr.16,936.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

