C1206C153K5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.20404
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.37123
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.00833
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C153K5JACAUTO

DigiKey Part Number
C1206C153K5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153K5JACAUTO
Description
CAP CER 0.015UF 50V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153K5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153F5JACAUTOKEMET0C1206C153F5JACAUTO-NDkr.4.20404Upgrade
C1206C153G5JACAUTOKEMET0C1206C153G5JACAUTO-NDkr.1.37123Upgrade
C1206C153J5JACAUTOKEMET0C1206C153J5JACAUTO-NDkr.1.00833Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59057kr.2,362.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.59057
Unit Price with VAT:kr.0.73821