C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153K2RACTU

DigiKey Part Number
399-C1206C153K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C153K2RACTUCT-ND - Cut Tape (CT)
399-C1206C153K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C153K2RACTU
Description
CAP CER 0.015UF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.55500kr.15.55
50kr.1.15080kr.57.54
100kr.1.02660kr.102.66
500kr.0.81766kr.408.83
1.000kr.0.75322kr.753.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57667kr.2,306.68
8.000kr.0.57209kr.4,576.72
12.000kr.0.56971kr.6,836.52
20.000kr.0.56700kr.11,340.00
28.000kr.0.56537kr.15,830.36
40.000kr.0.55999kr.22,399.60
48.000kr.0.55468kr.26,624.64
96.000kr.0.53680kr.51,532.80
100.000kr.0.53585kr.53,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000