C1206C153J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.19767
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.19447
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.20404
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36773
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.37123
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.00743
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.00833
Datasheet
0.015 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C153J4JACAUTO

DigiKey Part Number
C1206C153J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153J4JACAUTO
Description
CAP CER 0.015UF 16V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153F3JACAUTOKEMET0C1206C153F3JACAUTO-NDkr.4.19767Upgrade
C1206C153F4JACAUTOKEMET0C1206C153F4JACAUTO-NDkr.4.19447Upgrade
C1206C153F5JACAUTOKEMET0C1206C153F5JACAUTO-NDkr.4.20404Upgrade
C1206C153G3JACAUTOKEMET0C1206C153G3JACAUTO-NDkr.1.36862Upgrade
C1206C153G4JACAUTOKEMET0C1206C153G4JACAUTO-NDkr.1.36773Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00652kr.4,026.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.00652
Unit Price with VAT:kr.1.25815