
C1206C152KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C152KDRACTUCT-ND - Cut Tape (CT) 399-C1206C152KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152KDRACTU |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.76300 | kr.37.63 |
| 50 | kr.3.08360 | kr.154.18 |
| 100 | kr.2.81090 | kr.281.09 |
| 500 | kr.2.35174 | kr.1,175.87 |
| 1.000 | kr.2.20966 | kr.2,209.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.07582 | kr.5,189.55 |
| 5.000 | kr.1.98470 | kr.9,923.50 |
| 7.500 | kr.1.93907 | kr.14,543.02 |
| 12.500 | kr.1.88848 | kr.23,606.00 |
| 17.500 | kr.1.85890 | kr.32,530.75 |
| 25.000 | kr.1.83044 | kr.45,761.00 |
| 30.000 | kr.1.81695 | kr.54,508.50 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

