
C1206C152K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C152K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C152K5GACTUCT-ND - Cut Tape (CT) 399-C1206C152K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152K5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.29300 | kr.12.93 |
50 | kr.0.95360 | kr.47.68 |
100 | kr.0.86720 | kr.86.72 |
500 | kr.0.82176 | kr.410.88 |
1.000 | kr.0.81235 | kr.812.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.72995 | kr.2,919.80 |
8.000 | kr.0.53600 | kr.4,288.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |