C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152J5RACTU

DigiKey Part Number
399-C1206C152J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C152J5RACTUCT-ND - Cut Tape (CT)
399-C1206C152J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152J5RACTU
Description
CAP CER 1500PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.49100kr.14.91
50kr.1.10200kr.55.10
100kr.0.98180kr.98.18
500kr.0.80166kr.400.83
1.000kr.0.71834kr.718.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55658kr.2,226.32
8.000kr.0.52546kr.4,203.68
12.000kr.0.51660kr.6,199.20
20.000kr.0.51409kr.10,281.80
28.000kr.0.50598kr.14,167.44
40.000kr.0.50451kr.20,180.40
48.000kr.0.50381kr.24,182.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500