
C1206C152J4HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152J4HACTUTR-ND - Tape & Reel (TR) 399-C1206C152J4HACTUCT-ND - Cut Tape (CT) 399-C1206C152J4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152J4HACTU |
Description | CAP CER 1500PF 16V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19408 | kr.776.32 |
| 8.000 | kr.0.17938 | kr.1,435.04 |
| 12.000 | kr.0.17203 | kr.2,064.36 |
| 20.000 | kr.0.16388 | kr.3,277.60 |
| 28.000 | kr.0.15911 | kr.4,455.08 |
| 40.000 | kr.0.15453 | kr.6,181.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

