1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152J1GECAUTO

DigiKey Part Number
399-C1206C152J1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C152J1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C152J1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152J1GECAUTO
Description
CAP CER 1206 1.5NF 100V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152J1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.81920kr.40.96
100kr.0.72470kr.72.47
500kr.0.56590kr.282.95
1.000kr.0.51690kr.516.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44352kr.1,774.08
8.000kr.0.41627kr.3,330.16
12.000kr.0.40263kr.4,831.56
20.000kr.0.38751kr.7,750.20
28.000kr.0.37867kr.10,602.76
40.000kr.0.37018kr.14,807.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500