
C1206C152F2GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C152F2GEC7210TR-ND - Tape & Reel (TR) 399-C1206C152F2GEC7210CT-ND - Cut Tape (CT) 399-C1206C152F2GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152F2GEC7210 |
Description | CAP CER 1206 1.5NF 200V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152F2GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.53000 | kr.14.53 |
| 10 | kr.7.66100 | kr.76.61 |
| 50 | kr.7.01560 | kr.350.78 |
| 100 | kr.6.75970 | kr.675.97 |
| 500 | kr.6.55692 | kr.3,278.46 |
| 1.000 | kr.6.26003 | kr.6,260.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.59949 | kr.55,994.90 |
| Unit Price without VAT: | kr.14.53000 |
|---|---|
| Unit Price with VAT: | kr.18.16250 |

